LT8610AEMSE#WPBF
vs
LT8610AIMSE#PBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
05-08-1667
|
MSE
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Ihs Manufacturer |
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
|
MSOP
|
Package Description |
|
MSOP-16
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
42 V
|
Input Voltage-Min |
|
2.9 V
|
Input Voltage-Nom |
|
6 V
|
JESD-30 Code |
|
R-PDSO-G16
|
Length |
|
4.039 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
3.5 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HTSSOP
|
Package Equivalence Code |
|
TSSOP16,.19,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
2200 kHz
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3 mm
|
|
|
|
Compare LT8610AEMSE#WPBF with alternatives