LT8610ABHMSE#PBF
vs
LT8610ABEMSE#WTRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
|
Part Package Code |
MSOP
|
|
Package Description |
MSOP-16
|
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
MSE
|
05-08-1667
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
42 V
|
|
Input Voltage-Min |
2.9 V
|
|
Input Voltage-Nom |
6 V
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e3
|
e3
|
Length |
4.039 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Output Current-Max |
3.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HTSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
|
Seated Height-Max |
1.1 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2200 kHz
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT8610ABEMSE#WTRPBF with alternatives