LT8609AJMSE16#WTRPBF vs LT8609AHMSE#TRPBF feature comparison

LT8609AJMSE16#WTRPBF Analog Devices Inc

Buy Now Datasheet

LT8609AHMSE#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description MSOP-16
Pin Count 16 10
Manufacturer Package Code 05-08-1664 MSE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-01-10 2017-06-08
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 3 V
JESD-30 Code R-PDSO-G16
Length 4.039 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Voltage-Max 42 V
Output Voltage-Min 0.782 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP16,.19,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2075 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm
Base Number Matches 1 2
Part Package Code MSOP
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare LT8609AJMSE16#WTRPBF with alternatives