LT8608EMSE#WPBF vs LT8608HDC#PBF feature comparison

LT8608EMSE#WPBF Analog Devices Inc

Buy Now Datasheet

LT8608HDC#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 10 8
Manufacturer Package Code 05-08-1664 05-08-1957
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 42 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 6 V 6 V
JESD-30 Code S-PDSO-G10 S-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Equivalence Code TSSOP10,.2,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.45 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 2 mm
Base Number Matches 1 1
Package Description HVSON,
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Current-Max 3.9 A

Compare LT8608EMSE#WPBF with alternatives

Compare LT8608HDC#PBF with alternatives