LT8608EDC#TRPBF
vs
LT8608IDC#WTRMPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
DFN-8
Pin Count
8
8
Manufacturer Package Code
05-08-1957
05-08-1939
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
42 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
6 V
6 V
JESD-30 Code
S-PDSO-N8
S-PDSO-N8
JESD-609 Code
e3
Length
2 mm
2 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.08,18
SOLCC8,.08,18
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, HEAT SINK/SLUG
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2200 kHz
2200 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.45 mm
0.45 mm
Terminal Position
DUAL
DUAL
Width
2 mm
2 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare LT8608EDC#TRPBF with alternatives
Compare LT8608IDC#WTRMPBF with alternatives