LT8580IMS8E#WTRPBF
vs
LM2733XMFX/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Package Description
MSOP-8
SOT-23, 5 PIN
Pin Count
8
Manufacturer Package Code
05-08-1662
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-11-04
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
14 V
Input Voltage-Min
2.55 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-PDSO-G8
R-PDSO-G5
JESD-609 Code
e3
e3
Length
3 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.8 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
LSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.22 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
1770 kHz
1850 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3 mm
1.6 mm
Base Number Matches
1
2
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare LT8580IMS8E#WTRPBF with alternatives
Compare LM2733XMFX/NOPB with alternatives