LT8336EV#WPBF vs LT8336HV#WPBF feature comparison

LT8336EV#WPBF Analog Devices Inc

Buy Now Datasheet

LT8336HV#WPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 16 16
Manufacturer Package Code 05-08-1626 05-08-1626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-06-11 2020-06-11
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.3 A 3.3 A
Output Voltage-Max 40 V 40 V
Output Voltage-Min 2.7 V 2.7 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HQCCN HQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.03 mm 1.03 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2150 kHz 2150 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Gold (Au) Gold (Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LT8336EV#WPBF with alternatives

Compare LT8336HV#WPBF with alternatives