LT8330IDDB#TRPBF vs MIC2606YMLTR feature comparison

LT8330IDDB#TRPBF Analog Devices Inc

Buy Now Datasheet

MIC2606YMLTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MICREL INC
Pin Count 8 8
Manufacturer Package Code 05-08-1702 MLF
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES IN SEPIC MODE ALSO OUTPUT VOLTAGE ADJUSTABLE TO 40V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 20 V
Input Voltage-Min 3 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-N8 S-PDSO-N8
JESD-609 Code e3 e4
Length 3 mm 2 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.9 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2150 kHz 2300 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 1 2
Part Package Code DFN
Package Description HVSON,
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.08,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 40

Compare LT8330IDDB#TRPBF with alternatives

Compare MIC2606YMLTR with alternatives