LT8330IDDB#TRMPBF
vs
LT8330ES6#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
SOT
Package Description
DFN-8
TSOT-23, 6 PIN
Pin Count
8
6
Manufacturer Package Code
DDB
S6
Reach Compliance Code
compliant
compliant
Date Of Intro
2016-03-08
Additional Feature
ALSO OPERATES IN SEPIC MODE
ALSO OPERATES IN SEPIC MODE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-N8
R-PDSO-G6
JESD-609 Code
e3
e3
Length
3 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.4 A
1.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.8 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
2150 kHz
2150 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
2 mm
1.625 mm
Base Number Matches
2
2