LT8330HS6#TRPBF
vs
LT8330HDDB#TRMPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
DFN
Package Description
TSOT-23, 6 PIN
DFN-8
Pin Count
6
8
Manufacturer Package Code
S6
DDB
Reach Compliance Code
compliant
compliant
Additional Feature
ALSO OPERATES IN SEPIC MODE
ALSO OPERATES IN SEPIC MODE
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G6
R-PDSO-N8
JESD-609 Code
e3
e3
Length
2.9 mm
3 mm
Number of Functions
1
1
Number of Terminals
6
8
Output Current-Max
1.4 A
1.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
2150 kHz
2150 kHz
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.625 mm
2 mm
Base Number Matches
2
2
Date Of Intro
2016-03-08