LT8330HDDB#TRMPBF vs LT8330EDDB#PBF feature comparison

LT8330HDDB#TRMPBF Linear Technology

Buy Now Datasheet

LT8330EDDB#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description DFN-8 DFN-8
Pin Count 8 8
Manufacturer Package Code DDB 05-08-1702
Reach Compliance Code compliant compliant
Date Of Intro 2016-03-08
Additional Feature ALSO OPERATES IN SEPIC MODE ALSO OPERATES IN SEPIC MODE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 1.4 A 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2150 kHz 2150 kHz
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 2 2
Pbfree Code No
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Technology BIPOLAR
Temperature Grade AUTOMOTIVE

Compare LT8330EDDB#PBF with alternatives