LT8330EDDB#WTRPBF vs LT8330ES6#TRPBF feature comparison

LT8330EDDB#WTRPBF Analog Devices Inc

Buy Now Datasheet

LT8330ES6#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DFN-8 TSOT-23, 6 PIN
Pin Count 8 6
Manufacturer Package Code 05-08-1702 S6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-09-06
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-N8 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.4 A 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2150 kHz 2150 kHz
Technology BIPOLAR
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position DUAL DUAL
Width 2 mm 1.625 mm
Base Number Matches 1 2
Part Package Code SOT
Additional Feature ALSO OPERATES IN SEPIC MODE

Compare LT8330EDDB#WTRPBF with alternatives