LT7339002A821JTE vs LT732ALTE821J2600 feature comparison

LT7339002A821JTE TE Connectivity

Buy Now Datasheet

LT732ALTE821J2600 KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP, 0805
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 820 Ω 820 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare LT7339002A821JTE with alternatives

Compare LT732ALTE821J2600 with alternatives