LT7336002AJTD820 vs LT732ATTE821J2400 feature comparison

LT7336002AJTD820 KOA Speer Electronics Inc

Buy Now Datasheet

LT732ATTE821J2400 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP SMT,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 820 Ω 820 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Placement DUAL DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 1 1
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature 70 °C
Reference Standard IEC60115-8
Technology THIN FILM
Working Voltage 50 V

Compare LT7336002AJTD820 with alternatives

Compare LT732ATTE821J2400 with alternatives