LT732BTTE821J2400 vs LT732BLTE821J3300 feature comparison

LT732BTTE821J2400 KOA Speer Electronics Inc

Buy Now Datasheet

LT732BLTE821J3300 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description , CHIP, 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-8
Resistance 820 Ω 820 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Technology THIN FILM
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Working Voltage 75 V
Base Number Matches 1 1

Compare LT732BTTE821J2400 with alternatives

Compare LT732BLTE821J3300 with alternatives