LT732BTTE3R6J600 vs LT732BTTD3R6J1000 feature comparison

LT732BTTE3R6J600 KOA Speer Electronics Inc

Buy Now Datasheet

LT732BTTD3R6J1000 KOA Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Package Description CHIP, 1206, ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC TR, PAPER
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 3.6 Ω 3.6 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Series LT73
Rated (AC) Voltage (URac) 75 V

Compare LT732BTTE3R6J600 with alternatives