LT732BTTD273J600 vs LT732BLBK273J1000 feature comparison

LT732BTTD273J600 KOA Speer Electronics Inc

Buy Now Datasheet

LT732BLBK273J1000 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP, 1206, ROHS COMPLIANT CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 125 °C
Resistance 27000 Ω 27000 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DEND
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 1 1

Compare LT732BTTD273J600 with alternatives

Compare LT732BLBK273J1000 with alternatives