LT732BTBK3R9J800
vs
LT732BLTD3R9J1400
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA CORP
Package Description
CHIP, 1206, ROHS COMPLIANT
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
TR, PAPER
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
3.9 Ω
3.9 Ω
Resistor Type
PTC THERMISTOR
PTC THERMISTOR
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
5%
5%
Base Number Matches
2
1
Pbfree Code
No
Compare LT732BTBK3R9J800 with alternatives
Compare LT732BLTD3R9J1400 with alternatives