LT732BLTE3R9J1200 vs LT732BTTE3R9J1600 feature comparison

LT732BLTE3R9J1200 KOA Corporation

Buy Now Datasheet

LT732BTTE3R9J1600 KOA Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA CORP KOA CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC TR, EMBOSSED PLASTIC
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 3.9 Ω 3.9 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 1 2

Compare LT732BLTE3R9J1200 with alternatives

Compare LT732BTTE3R9J1600 with alternatives