LT732BLTD3R9J600 vs LT732BLTE3R9J900 feature comparison

LT732BLTD3R9J600 KOA Speer Electronics Inc

Buy Now Datasheet

LT732BLTE3R9J900 KOA Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Package Description CHIP, 1206 ,
Reach Compliance Code not_compliant unknown
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER TR, EMBOSSED PLASTIC
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 3.9 Ω 3.9 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare LT732BLTD3R9J600 with alternatives

Compare LT732BLTE3R9J900 with alternatives