LT732BLTD3R3G500
vs
LT732BTTD3R3G150
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
CHIP, 1206
|
CHIP, 1206, ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, PAPER
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
3.3 Ω
|
3.3 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN OVER NICKEL
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare LT732BLTD3R3G500 with alternatives
Compare LT732BTTD3R3G150 with alternatives