LT732ATTE4R7J800
vs
LT732ALTD4R7J600
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
CHIP, 0805, ROHS COMPLIANT
|
CHIP, 0805
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, EMBOSSED PLASTIC
|
TR, PAPER
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
4.7 Ω
|
4.7 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Tolerance |
5%
|
5%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LT732ATTE4R7J800 with alternatives
Compare LT732ALTD4R7J600 with alternatives