LT732ATTE162J800
vs
LT739002AJTD1K6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
SMT,
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
Resistance
1600 Ω
1600 Ω
Resistor Type
PTC THERMISTOR
PTC THERMISTOR
Surface Mount
YES
YES
Technology
THIN FILM
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
DUAL
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
5%
5%
Base Number Matches
1
1
Compare LT732ATTE162J800 with alternatives
Compare LT739002AJTD1K6 with alternatives