LT732ATTD162J1600 vs LT732ALTD162J3900 feature comparison

LT732ATTD162J1600 KOA Speer Electronics Inc

Buy Now Datasheet

LT732ALTD162J3900 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description SMT, ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-8
Resistance 1600 Ω 1600 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Technology THIN FILM
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 5% 5%
Working Voltage 50 V
Base Number Matches 1 1

Compare LT732ATTD162J1600 with alternatives

Compare LT732ALTD162J3900 with alternatives