LT732ALTD7R5G150 vs LT732ATTE7R5G500 feature comparison

LT732ALTD7R5G150 KOA Corporation

Buy Now Datasheet

LT732ATTE7R5G500 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description , CHIP, 0805, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER TR, EMBOSSED PLASTIC
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 7.5 Ω 7.5 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 2% 2%
Base Number Matches 1 1

Compare LT732ALTD7R5G150 with alternatives

Compare LT732ATTE7R5G500 with alternatives