LT732ALTD120G450 vs LT732ALTE120G250 feature comparison

LT732ALTD120G450 KOA Speer Electronics Inc

Buy Now Datasheet

LT732ALTE120G250 KOA Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Package Description CHIP, 0805 ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER TR, EMBOSSED PLASTIC
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 12 Ω 12 Ω
Resistor Type PTC THERMISTOR PTC THERMISTOR
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application TEMPERATURE SENSING TEMPERATURE SENSING
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code No

Compare LT732ALTD120G450 with alternatives

Compare LT732ALTE120G250 with alternatives