LT7326002BJTD2K4
vs
LT7339002B2K4JTD
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
TE CONNECTIVITY LTD
|
Package Description |
CHIP
|
CHIP, 1206
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Resistance |
2400 Ω
|
2400 Ω
|
Resistor Type |
PTC THERMISTOR
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Placement |
DUAL
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Construction |
|
Rectangular
|
Package Height |
|
0.6 mm
|
Package Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.6 mm
|
Packing Method |
|
TR
|
Rated Temperature |
|
70 °C
|
Size Code |
|
1206
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
3900 ppm/°C
|
Working Voltage |
|
75 V
|
|
|
|
Compare LT7326002BJTD2K4 with alternatives
Compare LT7339002B2K4JTD with alternatives