LT7314002AJTD13K
vs
LT732ATTD133J700
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
CHIP
SMT,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
125 °C
70 °C
Resistance
13000 Ω
13000 Ω
Resistor Type
PTC THERMISTOR
PTC THERMISTOR
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN OVER NICKEL
Terminal Placement
DEND
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
5%
5%
Base Number Matches
1
1
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Technology
THIN FILM
Compare LT7314002AJTD13K with alternatives
Compare LT732ATTD133J700 with alternatives