LT6703HVIS5-3#TRPBF
vs
LT6703IDC-3#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
DFN
Package Description
LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN
HVSON, SOLCC3/6,.09,20
Pin Count
5
3
Manufacturer Package Code
S5
DC3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.01 µA
0.01 µA
Bias Current-Max (IIB) @25C
0.01 µA
0.015 µA
JESD-30 Code
R-PDSO-G5
S-PDSO-N3
JESD-609 Code
e3
e3
Length
2.9 mm
2 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
SOLCC3/6,.09,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
29000 ns
29000 ns
Seated Height-Max
1 mm
0.8 mm
Supply Current-Max
0.015 mA
0.015 mA
Supply Voltage Limit-Max
18.5 V
18.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
2 mm
Base Number Matches
2
2
Compare LT6703HVIS5-3#TRPBF with alternatives
Compare LT6703IDC-3#PBF with alternatives