LT6604IUFF-10#PBF vs LT6604IUFF-5#PBF feature comparison

LT6604IUFF-10#PBF Linear Technology

Buy Now Datasheet

LT6604IUFF-5#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code QFN
Package Description 4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-34 4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-34
Pin Count 34 34
Manufacturer Package Code UFF 05-08-1758
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.33.00.01
Additional Feature IT CAN ALSO OPERATES WITH 3V OR 5V SINGLE SUPPLY IT CAN ALSO OPERATES WITH 3V OR 5V SINGLE SUPPLY
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PQCC-N34 R-PQCC-N34
JESD-609 Code e3 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 34 34
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Technology BIPOLAR

Compare LT6604IUFF-10#PBF with alternatives

Compare LT6604IUFF-5#PBF with alternatives