LT6230CS6-10
vs
LT6230IS6#TRM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
PLASTIC, MO-193, TSOT-23, 6 PIN
VSSOP,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
11 µA
12 µA
Common-mode Reject Ratio-Nom
95 dB
95 dB
Input Offset Voltage-Max
600 µV
700 µV
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Slew Rate-Nom
315 V/us
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1450000
215000
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Packing Method
TR
Compare LT6230CS6-10 with alternatives
Compare LT6230IS6#TRM with alternatives