LT6204IGN#TRPBF vs LT6204CGN feature comparison

LT6204IGN#TRPBF Analog Devices Inc

Buy Now Datasheet

LT6204CGN Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 0.150 INCH, PLASTIC, SSOP-16
Pin Count 16 16
Manufacturer Package Code 05-08-1641 (GN16) GN
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 3.6 µA 3.6 µA
Common-mode Reject Ratio-Nom 95 dB 84 dB
Input Offset Voltage-Max 7500 µV 6800 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.8895 mm 4.8895 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.727 mm
Slew Rate-Nom 18 V/us 22 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Unity Gain BW-Nom 90000 95000
Width 3.899 mm 3.899 mm
Base Number Matches 1 4
Part Package Code SSOP
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 3 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Power NO
Programmable Power NO
Slew Rate-Min 15 V/us
Supply Current-Max 17.2 mA
Wideband YES

Compare LT6204IGN#TRPBF with alternatives

Compare LT6204CGN with alternatives