LT6203CMS8#TRPBF vs LT6203IMS8 feature comparison

LT6203CMS8#TRPBF Linear Technology

Buy Now Datasheet

LT6203IMS8 Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP MSOP
Package Description LEAD FREE, PLASTIC, MSOP-8 PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code MS8 MS8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 3.6 µA 3.6 µA
Bias Current-Max (IIB) @25C 3 µA 3 µA
Common-mode Reject Ratio-Nom 95 dB 84 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6800 µV 7500 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Min 15 V/us 12 V/us
Slew Rate-Nom 22 V/us 18 V/us
Supply Current-Max 8.6 mA 9 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 95000 90000
Voltage Gain-Min 6000 4000
Wideband YES YES
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LT6203CMS8#TRPBF with alternatives

Compare LT6203IMS8 with alternatives