LT6203CMS8#TR vs LT6203CMS8 feature comparison

LT6203CMS8#TR Analog Devices Inc

Buy Now Datasheet

LT6203CMS8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description TSSOP, PLASTIC, MSOP-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 3.6 µA 3.6 µA
Common-mode Reject Ratio-Nom 84 dB 84 dB
Input Offset Voltage-Max 6800 µV 6800 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 22 V/us 22 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 95000 95000
Width 3 mm 3 mm
Base Number Matches 2 4
Part Package Code MSOP
Pin Count 8
Manufacturer Package Code MS8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 3 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code TSSOP8,.19
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 15 V/us
Supply Current-Max 8.6 mA
Voltage Gain-Min 6000
Wideband YES

Compare LT6203CMS8#TR with alternatives

Compare LT6203CMS8 with alternatives