LT6203CDD#TR vs LT6203IDD#TR feature comparison

LT6203CDD#TR Analog Devices Inc

Buy Now Datasheet

LT6203IDD#TR Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description HVSON, HVSON, SOLCC8,.11,20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 3.6 µA 3.6 µA
Common-mode Reject Ratio-Nom 84 dB 84 dB
Input Offset Voltage-Max 6800 µV 7500 µV
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TAPE AND REEL
Seated Height-Max 0.8 mm 0.8 mm
Slew Rate-Nom 22 V/us 18 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 95000 90000
Width 3 mm 3 mm
Base Number Matches 2 2
parentfamilyid 1382298
Part Package Code DFN
Pin Count 8
Manufacturer Package Code DD
Total Weight 22.362
Category CO2 Kg 12.3
CO2 275.0526
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 3 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOLCC8,.11,20
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 12 V/us
Supply Current-Max 9 mA
Voltage Gain-Min 4000
Wideband YES

Compare LT6203CDD#TR with alternatives

Compare LT6203IDD#TR with alternatives