LT6203CDD#TR
vs
LT6203CDD#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
HVSON,
HVSON, SOLCC8,.11,20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
3.6 µA
3.6 µA
Common-mode Reject Ratio-Nom
84 dB
84 dB
Input Offset Voltage-Max
6800 µV
6800 µV
JESD-30 Code
S-PDSO-N8
S-PDSO-N8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TAPE AND REEL
Seated Height-Max
0.8 mm
0.8 mm
Slew Rate-Nom
22 V/us
22 V/us
Supply Voltage Limit-Max
6.3 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
95000
95000
Width
3 mm
3 mm
Base Number Matches
2
2
Part Package Code
DFN
Pin Count
8
Manufacturer Package Code
DD
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
3 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
SOLCC8,.11,20
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
15 V/us
Supply Current-Max
8.6 mA
Voltage Gain-Min
6000
Wideband
YES
Compare LT6203CDD#TR with alternatives
Compare LT6203CDD#TR with alternatives