LT6201IS8#PBF vs LT6201IS8 feature comparison

LT6201IS8#PBF Linear Technology

Buy Now Datasheet

LT6201IS8 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 SOP,
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 18 µA 50 µA
Bias Current-Max (IIB) @25C 18 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 7500 µV 7500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9025 mm 4.9025 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.752 mm 1.752 mm
Slew Rate-Min 23 V/us
Slew Rate-Nom 44 V/us 44 V/us
Supply Current-Max 58 mA
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 165000 165000
Voltage Gain-Min 7500
Wideband YES
Width 3.899 mm 3.899 mm
Base Number Matches 1 4
Samacsys Manufacturer Analog Devices

Compare LT6201IS8#PBF with alternatives

Compare LT6201IS8 with alternatives