LT6010ACS8#PBF
vs
LT6010IS8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1382285
1382285
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, PLASTIC, SO-8
0.150 INCH, PLASTIC, SO-8
Pin Count
8
8
Manufacturer Package Code
S8
S8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
66.775
66.775
CO2e (mg)
821.333
821.333
Total Weight
72.708
72.708
Category CO2 Kg
12.3
12.3
CO2
894.3084
894.3084
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2017-07-07
2017-07-07
CAS Accounted for Wt
89
89
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
1333-86-4, 7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
CMRT V4.01b
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00015 µA
0.0004 µA
Bias Current-Max (IIB) @25C
0.00011 µA
0.0002 µA
Common-mode Reject Ratio-Nom
135 dB
135 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
80 µV
160 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.752 mm
1.752 mm
Slew Rate-Min
0.05 V/us
0.04 V/us
Slew Rate-Nom
0.11 V/us
0.11 V/us
Supply Current-Max
0.38 mA
0.4 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
350
350
Voltage Gain-Min
250000
250000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Compare LT6010ACS8#PBF with alternatives
Compare LT6010IS8#PBF with alternatives