LT6004IDD#PBF vs LT6004IDD feature comparison

LT6004IDD#PBF Analog Devices Inc

Buy Now Datasheet

LT6004IDD Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8
Pin Count 8
Manufacturer Package Code 05-08-1698
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA 0.00015 µA
Common-mode Reject Ratio-Nom 96 dB 96 dB
Input Offset Voltage-Max 1500 µV 1500 µV
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -9 V -9 V
Neg Supply Voltage-Nom (Vsup) -8 V -8 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Slew Rate-Nom 1300 V/us 1300 V/us
Supply Voltage Limit-Max 9 V 9 V
Supply Voltage-Nom (Vsup) 8 V 8 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 3 3
Width 3 mm 3 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.33.00.01