LT55CSBKS2015PGXXX vs LT5ECABJS2015PGXXX feature comparison

LT55CSBKS2015PGXXX TE Connectivity

Buy Now Datasheet

LT5ECABJS2015PGXXX TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.1% 0.1%
Additional Feature SHORT CIRCUIT PROTECTION SHORT CIRCUIT PROTECTION
Housing STAINLESS STEEL STAINLESS STEEL
Offset-Nom 0.25V 0.25V
Operating Current-Max 3.5 mA 3.5 mA
Output Range 1.5-7.5V 1.5-7.5V
Output Type VOLTAGE OUTPUT VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 15 Psi 15 Psi
Pressure Range-Min
Pressure Sensing Mode VENTED GAUGE VENTED GAUGE
Response Time 0.01 µs 0.01 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 28 V 28 V
Supply Voltage-Min 10 V 10 V
Termination Type CABLE CABLE
Base Number Matches 1 1

Compare LT55CSBKS2015PGXXX with alternatives

Compare LT5ECABJS2015PGXXX with alternatives