LT55CRBBS2300PGXXX
vs
LT5ECRBAS2300PGXXX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (%) |
0.25%
|
0.25%
|
Additional Feature |
SHORT CIRCUIT PROTECTION
|
SHORT CIRCUIT PROTECTION
|
Housing |
STAINLESS STEEL
|
STAINLESS STEEL
|
Offset-Nom |
0.25V
|
0.25V
|
Operating Current-Max |
3.5 mA
|
3.5 mA
|
Output Range |
1.5-7.5V
|
1.5-7.5V
|
Output Type |
VOLTAGE OUTPUT
|
VOLTAGE OUTPUT
|
Package Shape/Style |
CYLINDRICAL
|
CYLINDRICAL
|
Port Type |
THREADED
|
THREADED
|
Pressure Range-Max |
300 Psi
|
300 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
VENTED GAUGE
|
VENTED GAUGE
|
Response Time |
0.01 µs
|
0.01 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
28 V
|
28 V
|
Supply Voltage-Min |
10 V
|
10 V
|
Termination Type |
CABLE
|
CABLE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LT55CRBBS2300PGXXX with alternatives
Compare LT5ECRBAS2300PGXXX with alternatives