LT54AABKTD015PAXXX
vs
LT54AABJTD015PAXXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Accuracy-Max (%)
0.1%
0.1%
Additional Feature
IP 68; SHORT CIRCUIT PROTECTION
IP 68; SHORT CIRCUIT PROTECTION
Housing
TITANIUM
TITANIUM
Offset-Nom
0.25V
0.25V
Operating Current-Max
3.5 mA
3.5 mA
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Range
0-10V
0-10V
Output Type
VOLTAGE OUTPUT
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
CYLINDRICAL
Port Type
THREADED
THREADED
Pressure Range-Max
15 Psi
15 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
ABSOLUTE
Response Time
0.01 µs
0.01 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
28 V
28 V
Supply Voltage-Min
15 V
15 V
Termination Type
CABLE
CABLE
Base Number Matches
1
1
Compare LT54AABKTD015PAXXX with alternatives
Compare LT54AABJTD015PAXXX with alternatives