LT5400BIMS8E-6#PBF
vs
LT5400BCMS8E-6#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
MSOP
MSOP
Pin Count
8
8
Manufacturer Package Code
05-08-1662
05-08-1662
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog Devices
Element Power Dissipation
0.8 W
0.8 W
First Element Resistance
5000 Ω
5000 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
4
4
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1000 Ω
1000 Ω
Size Code
1212
1212
Surface Mount
YES
YES
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
1 ppm/°C
1 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
GULL WING
GULL WING
Tolerance
7.5%
7.5%
Working Voltage
75 V
75 V
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01