LT5400BHMS8E-6#PBF
vs
LT5400BIMS8E-6#TRPBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
MSOP
|
MSOP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
05-08-1662
|
MS8E
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Element Power Dissipation |
0.8 W
|
|
First Element Resistance |
5000 Ω
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Network Type |
ISOLATED
|
|
Number of Elements |
1
|
|
Number of Functions |
4
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
1000 Ω
|
|
Size Code |
1212
|
|
Surface Mount |
YES
|
|
Temperature Coefficient |
25 ppm/°C
|
|
Temperature Coefficient Tracking |
1 ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
GULL WING
|
|
Tolerance |
7.5%
|
|
Working Voltage |
75 V
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
MSOP
|
ECCN Code |
|
EAR99
|
|
|
|
Compare LT5400BHMS8E-6#PBF with alternatives