LT5400AHMS8E-2#PBF vs LT5400ACMS8E-2#TRPBF feature comparison

LT5400AHMS8E-2#PBF Linear Technology

Buy Now Datasheet

LT5400ACMS8E-2#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP MSOP
Package Description MSOP-8 MSOP-8
Pin Count 8 8
Manufacturer Package Code MS8E MS8E
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2