LT53ABBASA100PGXXX vs LT53ARBBSA100PGXXX feature comparison

LT53ABBASA100PGXXX TE Connectivity

Buy Now Datasheet

LT53ARBBSA100PGXXX TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.25% 0.25%
Additional Feature IP 68; SHORT CIRCUIT PROTECTION IP 68; SHORT CIRCUIT PROTECTION
Housing STAINLESS STEEL STAINLESS STEEL
Offset-Nom 0.25V 0.25V
Operating Current-Max 3.5 mA 3.5 mA
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Output Range 0-5V 0-5V
Output Type VOLTAGE OUTPUT VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 100 Psi 100 Psi
Pressure Range-Min
Pressure Sensing Mode VENTED GAUGE VENTED GAUGE
Response Time 0.01 µs 0.01 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 28 V 28 V
Supply Voltage-Min 9 V 9 V
Termination Type CABLE CABLE
Base Number Matches 1 1

Compare LT53ABBASA100PGXXX with alternatives

Compare LT53ARBBSA100PGXXX with alternatives