LT52CRBJS2300PAXXX
vs
LT5BCRBBS2300PAXXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Accuracy-Max (%)
0.25%
0.25%
Additional Feature
SHORT CIRCUIT PROTECTION
SHORT CIRCUIT PROTECTION
Housing
STAINLESS STEEL
STAINLESS STEEL
Offset-Nom
0.25V
0.25V
Operating Current-Max
3.5 mA
3.5 mA
Output Range
0-4V
0-4V
Output Type
VOLTAGE OUTPUT
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
CYLINDRICAL
Port Type
THREADED
THREADED
Pressure Range-Max
300 Psi
300 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
ABSOLUTE
Response Time
0.01 µs
0.01 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
28 V
28 V
Supply Voltage-Min
9 V
9 V
Termination Type
CABLE
CABLE
Base Number Matches
1
1
Compare LT52CRBJS2300PAXXX with alternatives
Compare LT5BCRBBS2300PAXXX with alternatives