LT51ARBJTF015PAXXX vs LT5AABBJTF015PAXXX feature comparison

LT51ARBJTF015PAXXX TE Connectivity

Buy Now Datasheet

LT5AABBJTF015PAXXX TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Accuracy-Max (%) 0.25% 0.25%
Additional Feature SHORT CIRCUIT PROTECTION SHORT CIRCUIT PROTECTION
Housing TITANIUM TITANIUM
Offset-Nom 0.25V 0.25V
Operating Current-Max 3.5 mA 3.5 mA
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Output Range 0-2.5V 0-2.5V
Output Type VOLTAGE OUTPUT VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 15 Psi 15 Psi
Pressure Range-Min
Pressure Sensing Mode ABSOLUTE ABSOLUTE
Response Time 0.01 µs 0.01 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 28 V 28 V
Supply Voltage-Min 9 V 9 V
Termination Type CABLE CABLE
Base Number Matches 1 1

Compare LT51ARBJTF015PAXXX with alternatives

Compare LT5AABBJTF015PAXXX with alternatives