LT51ABBJSF015PGXXX vs LT51ABBBSF015PGXXX feature comparison

LT51ABBJSF015PGXXX TE Connectivity

Buy Now Datasheet

LT51ABBBSF015PGXXX TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Category CO2 Kg 6.8 6.8
Compliance Temperature Grade Commercial Extended: -20C to +60C Commercial Extended: -20C to +60C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Accuracy-Max (%) 0.25% 0.25%
Additional Feature SHORT CIRCUIT PROTECTION SHORT CIRCUIT PROTECTION
Housing STAINLESS STEEL STAINLESS STEEL
Offset-Nom 0.25V 0.25V
Operating Current-Max 3.5 mA 3.5 mA
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Output Range 0-2.5V 0-2.5V
Output Type VOLTAGE OUTPUT VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL CYLINDRICAL
Port Type THREADED THREADED
Pressure Range-Max 15 Psi 15 Psi
Pressure Range-Min
Pressure Sensing Mode VENTED GAUGE VENTED GAUGE
Response Time 0.01 µs 0.01 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 28 V 28 V
Supply Voltage-Min 9 V 9 V
Termination Type CABLE CABLE
Base Number Matches 1 1

Compare LT51ABBJSF015PGXXX with alternatives

Compare LT51ABBBSF015PGXXX with alternatives