LT4K079
vs
M39010/06BR68KR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TDK CORP
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Tubular
|
DC Resistance |
0.15 Ω
|
0.15 Ω
|
Inductance-Nom (L) |
0.68 µH
|
0.68 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.63 mm
|
0.69 mm
|
Lead Length |
36.51 mm
|
41.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.96 mm
|
4.22 mm
|
Package Length |
9.53 mm
|
9.78 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
1.1 A
|
1.1 A
|
Self Resonance Frequency |
250 MHz
|
250 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
PRINTED WIRING PIN
|
WIRE
|
Test Frequency |
25.2 MHz
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Package Description |
|
AXIAL LEADED
|
Core Material |
|
Phenolic
|
JESD-609 Code |
|
e0
|
Packing Method |
|
TR, 12 Inch
|
Reference Standard |
|
M39010/06
|
Special Feature |
|
Q IS MEASURED AT 25 MHZ
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LT4K079 with alternatives
Compare M39010/06BR68KR with alternatives